| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P12-14HDR-D |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Voltage: | 2000 V, 2 kV |
| Outside Diameter: | 13.2 mm, .52 in |
| Material: | Copper |
| Insulation Material: | Non-Insulated |
| Barrel Length: | .35 in, 8.9 mm |
| Barrel Type: | Brazed Seam |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANP12-14HDR-D |
P12-14HDR-D
Specifications
Detailed Description
Ring Terminal, 16-12 AWG, 1/4" stud size, heavy duty, non-insulated, bulk package.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit P10-14R-D | Ring Terminal, 14 “ 10 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Panduit P4-14R-T | Ring terminal, large wire, 4 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |


