P14-10F-C

Heilind Number:PANP14-10F-C
Manufacturer:Panduit
Manufacturer Number:P14-10F-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, non-insulated, 16- 14 AWG, #10 stud size, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P14-10F-C
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:18 mm, .71 in
Stud Size:#10
Stud Hole Size:1/5 in, 4.8 mm
Outside Diameter:.14 in, 3.6 mm
Material:Copper
Insulation Material:None
Maximum Wire Size:14 AWG
Minimum Wire Size:18 AWG
Barrel Type:Brazed
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANP14-10F-C

Detailed Description

Enhance your electrical connections with our non-insulated Fork Terminal, designed for 16-14 AWG wires and #10 stud sizes. This reliable connector, made of high-quality copper with a durable tin-plated finish, ensures optimal conductivity and longevity. With a maximum operating temperature of 150°C (302°F) and a brazed barrel construction, it guarantees secure and efficient performance in various applications. Perfect for standard package installations, this Fork Terminal is RoHS compliant and a must-have for any professional or DIY project. Upgrade your connection game today.