P14-10LF-M

Heilind Number:PANP14-10LF-M
Manufacturer:Panduit
Manufacturer Number:P14-10LF-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Locking Fork Terminal, non-insulated, 18- 14 AWG, #10 stud size, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P14-10LF-M
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:.77 in, 19.6 mm
Stud Size:#10_1
Stud Hole Size:1/5 in, 4.8 mm
Outside Diameter:.16 in, 4.1 mm
Material:Copper
Insulation Material:None
Maximum Wire Size:14 AWG
Minimum Wire Size:18 AWG
Barrel Type:Beveled
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Locking Fork
SKU:PANP14-10LF-M

Detailed Description

Enhance your electrical connections with our Locking Fork Terminals. Crafted from high-quality copper with a durable tin-plated finish, these non-insulated terminals are designed for 18-14 AWG wires and #10 studs. With a maximum operating temperature of 150°C (302°F), they ensure reliable performance in various environments. The beveled barrel type allows for secure crimping, while the locking fork design provides added stability. Perfect for bulk installations, these terminals are a must-have for any professional or DIY enthusiast. Upgrade your toolbox with our premium Crimp Spade Terminals today. Rest assured, they are RoHS compliant for environmentally conscious use.