P14-10LFN-C

Heilind Number:PANP14-10LFN-C
Manufacturer:Panduit
Manufacturer Number:P14-10LFN-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Locking Fork Terminal, non-insulated, 18- 14 AWG, #10 stud size, narrow tongue, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P14-10LFN-C
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:.77 in, 19.6 mm
Stud Size:#10_1
Stud Hole Size:1/5 in, 4.8 mm
Outside Diameter:.16 in, 4.1 mm
Material:Copper
Insulation Material:None
Maximum Wire Size:14 AWG
Minimum Wire Size:18 AWG
Barrel Type:Beveled
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Locking Fork Narrow
SKU:PANP14-10LFN-C

Detailed Description

Enhance your electrical connections with our Locking Fork Terminal. Designed for optimal performance, this non-insulated terminal is suitable for 18-14 AWG wires and features a #10 stud size with a narrow tongue. Crafted from high-quality copper with a durable tin-plated finish, it ensures secure and reliable conductivity. Its beveled barrel design allows for easy installation, while the locking fork feature provides added stability. RoHS compliant and rated for a maximum operating temperature of 150°C (302°F), this terminal is essential for various industrial and DIY projects. Upgrade your toolbox with this essential connector.