| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P14-10RHT6-C |
| Maximum Operating Temperature: | 343 °C, 650 °F |
| Voltage: | 2000 V, 2 kV |
| Outside Diameter: | .31 in, 7.9 mm |
| Material: | Copper |
| Insulation Material: | Non-Insulated |
| Barrel Length: | .28 in, 7 mm |
| Barrel Type: | Brazed Seam |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANP14-10RHT6-C |
P14-10RHT6-C
Specifications
Detailed Description
Illuminate your high-temperature applications with our resilient High Temperature Ring Terminal. Designed for 16-14 AWG wire, this non-insulated terminal features a #10 stud size for secure connections. With a maximum operating temperature of 343°C (650°F) and a voltage rating of 2000V, it ensures reliable performance even in demanding environments. Crafted from durable copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. The brazed seam barrel construction guarantees sturdy wire retention, while the standard package includes everything you need for installation. Trust in this RoHS-compliant terminal for your connectivity needs.

