P14-12R-L

Heilind Number:PANP14-12R-L
Manufacturer:Panduit
Manufacturer Number:P14-12R-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 18 “ 14 AWG, 1/2" stud size, non-insulated, 50 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P14-12R-L
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:18.3 mm, .72 in
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:10.7 mm, .42 in
Barrel Type:Brazed Seam
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANP14-12R-L

Detailed Description

Enhance your electrical connections with our Ring Terminal, designed for optimal performance in 18 - 14 AWG applications. Featuring a 1/2" stud size and non-insulated construction, this terminal ensures secure and durable connectivity. Each package contains 50 pieces, making it perfect for various projects. With a maximum operating temperature of 150°C and voltage rating of 2000V, it guarantees reliable functionality even in demanding environments. The copper material and tin-plated finish offer excellent conductivity and corrosion resistance. Its brazed seam barrel and RoHS compliance further attest to its quality and safety. Upgrade your crimp terminals with this essential component.