P14-38R-C

Heilind Number:PANP14-38R-C
Manufacturer:Panduit
Manufacturer Number:P14-38R-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 18 “ 14 AWG, 3/8" stud size, non-insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P14-38R-C
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:13.5 mm, .53 in
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.37 in, 9.3 mm
Barrel Type:Brazed Seam
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANP14-38R-C

Detailed Description

Enhance your electrical connections with our 18-14 AWG Ring Terminal. Designed for a 3/8" stud size, this non-insulated terminal ensures secure and efficient conductivity. With a maximum operating temperature of 150°C (302°F) and a voltage rating of 2000V, it guarantees reliable performance in various applications. Crafted from high-quality copper with a tin-plated finish, it offers durability and corrosion resistance. The brazed seam barrel construction and RoHS compliance further attest to its superior quality. Elevate your crimping projects with this essential connector.