P14-4R-C

Heilind Number:PANP14-4R-C
Manufacturer:Panduit
Manufacturer Number:P14-4R-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 18 “ 14 AWG, #4 stud size, non-insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P14-4R-C
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:.25 in, 6.4 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.25 in, 6.4 mm
Barrel Type:Brazed Seam
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANP14-4R-C

Detailed Description

Enhance your electrical connections with our high-quality Ring Terminal. Designed for 18 - 14 AWG wires and #4 stud sizes, this non-insulated terminal ensures efficient conductivity in various applications. With a maximum operating temperature of 150°C and voltage rating of 2000V, it guarantees reliable performance even in demanding environments. The copper construction, tin-plated finish, and brazed seam barrel provide durability and secure attachment. RoHS compliant and featuring a standard package, this Ring Terminal is a must-have for professionals in the field of connectors and terminals. Upgrade your setup with this essential component for seamless and safe electrical connections.