P14-56R-C

Heilind Number:PANP14-56R-C
Manufacturer:Panduit
Manufacturer Number:P14-56R-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 18 “ 14 AWG, 5/16" stud size, non-insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P14-56R-C
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:11.7 mm, .46 in
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.34 in, 8.6 mm
Barrel Type:Brazed Seam
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANP14-56R-C

Detailed Description

Enhance your electrical connections with our durable Ring Terminal. Designed for 18-14 AWG wires, it features a 5/16" stud size and non-insulated construction, making it ideal for various applications. With a maximum operating temperature of 150°C and a voltage rating of 2000V, it ensures reliable performance. The copper material and tin-plated finish guarantee conductivity and corrosion resistance. Its brazed seam barrel and RoHS compliance further attest to its quality. Upgrade your connectivity solutions with this essential component.