| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P14-6F-C |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Overall Length: | .63 in, 16 mm |
| Stud Size: | M3.5 |
| Stud Hole Size: | 1/7 in, 3.5 in |
| Outside Diameter: | .14 in, 3.6 mm |
| Material: | Copper |
| Insulation Material: | None |
| Maximum Wire Size: | 14 AWG |
| Minimum Wire Size: | 18 AWG |
| Barrel Type: | Brazed |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANP14-6F-C |
P14-6F-C
Specifications
Detailed Description
Enhance your electrical connections with our Fork Terminal, designed for efficiency and reliability. This non-insulated terminal accommodates 18-14 AWG wires with a #6 stud size, guaranteeing a secure fit for various applications. Crafted from durable copper and finished with tin plating, it ensures optimal conductivity and corrosion resistance. Its brazed barrel construction and standard fork type design make it easy to crimp and install, while the RoHS compliance assures environmental responsibility. With a maximum operating temperature of 150°C, this terminal is suitable for high-performance environments. Elevate your wiring projects with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

