P14-6F-M

Heilind Number:PANP14-6F-M
Manufacturer:Panduit
Manufacturer Number:P14-6F-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, non-insulated, 18- 14 AWG, #6 stud size, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P14-6F-M
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:.63 in, 16 mm
Stud Size:M3.5
Stud Hole Size:1/7 in, 3.5 in
Outside Diameter:.14 in, 3.6 mm
Material:Copper
Insulation Material:None
Maximum Wire Size:14 AWG
Minimum Wire Size:18 AWG
Barrel Type:Brazed
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANP14-6F-M

Detailed Description

Enhance your electrical connections with our Fork Terminal, a vital component for secure and efficient wire termination. Designed for 18-14 AWG wires with a #6 stud size, this non-insulated terminal is ideal for a variety of applications. Crafted from high-quality copper with a durable tin-plated finish, it ensures reliable conductivity and corrosion resistance. The brazed barrel construction guarantees a strong and lasting connection, while the standard fork type offers easy and secure attachment. With a maximum operating temperature of 150°C, it's suitable for high-temperature environments. RoHS compliant and bulk packaged, it's a convenient and environmentally friendly choice for your projects. Elevate your wiring experience with this essential connector.