P14-6FF-C

Heilind Number:PANP14-6FF-C
Manufacturer:Panduit
Manufacturer Number:P14-6FF-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Flanged Fork Terminal, 16- 14 AWG, #6 stud size, non-insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P14-6FF-C
Maximum Operating Temperature:175 °C, 347 °F
Overall Length:.65 in, 16.5 mm
Stud Size:#6_1
Stud Hole Size:1/7 in, 3.5 in
Material:Copper
Insulation Material:Non-Insulated
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Beveled
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Flanged Fork
SKU:PANP14-6FF-C

Detailed Description

Enhance your electrical connections with our Flanged Fork Terminal, designed for secure and efficient crimping. This terminal, suitable for 16-14 AWG wires, features a #6 stud size for easy installation. Crafted from high-quality copper with a durable tin-plated finish, it ensures reliable conductivity and corrosion resistance. The beveled barrel design allows for smooth wire insertion, while the non-insulated construction makes it versatile for various applications. With a maximum operating temperature of 175°C (347°F), it guarantees performance in demanding environments. Trust in the quality and compliance of our RoHS-certified terminal for your connectivity needs. Elevate your projects with this essential component.