| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P14-6RHT6-C |
| Maximum Operating Temperature: | 343 °C, 650 °F |
| Voltage: | 2000 V, 2 kV |
| Outside Diameter: | .25 in, 6.4 mm |
| Material: | Copper |
| Insulation Material: | Non-Insulated |
| Barrel Length: | .25 in, 6.4 mm |
| Barrel Type: | Brazed Seam |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANP14-6RHT6-C |
P14-6RHT6-C
Specifications
Detailed Description
Enhance your electrical connections with our High Temperature Ring Terminal. Designed for durability and efficiency, this terminal is perfect for 16-14 AWG wire sizes and features a #6 stud size. Crafted from copper with a tin-plated finish, it ensures reliable conductivity even in high-temperature environments, with a maximum operating temperature of 343°C (650°F). With a 2000V voltage rating and RoHS compliance, it meets industry standards for safety and performance. The non-insulated design and brazed seam barrel offer a secure and long-lasting connection, making it ideal for various applications. Upgrade your wiring setup with this essential component for professionals and DIY enthusiasts alike.

