P14-8F-C

Heilind Number:PANP14-8F-C
Manufacturer:Panduit
Manufacturer Number:P14-8F-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, non-insulated, 18- 14 AWG, #8 stud size, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P14-8F-C
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:.69 in, 17.5 mm
Stud Size:M4
Stud Hole Size:4/25 in, 4.2 mm
Outside Diameter:.14 in, 3.6 mm
Material:Copper
Insulation Material:None
Maximum Wire Size:14 AWG
Minimum Wire Size:18 AWG
Barrel Type:Brazed
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANP14-8F-C

Detailed Description

Enhance your electrical connections with our Fork Terminal, designed for 18-14 AWG wires and #8 stud sizes. Crafted from high-quality copper with a durable tin-plated finish, this non-insulated terminal ensures reliable conductivity. With a maximum operating temperature of 150°C (302°F), it's suitable for a range of applications. The brazed barrel construction guarantees secure crimps, while the standard fork type offers easy installation. RoHS compliant and meeting industry standards, it's a must-have in your toolbox for efficient wire termination.