P14-8FF-M

Heilind Number:PANP14-8FF-M
Manufacturer:Panduit
Manufacturer Number:P14-8FF-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Flanged Fork Terminal, 16- 14 AWG, #8 stud size, non-insulated, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P14-8FF-M
Maximum Operating Temperature:175 °C, 347 °F
Overall Length:.72 in, 18.3 mm
Stud Size:#8_1
Stud Hole Size:4/25 in, 4.2 mm
Material:Copper
Insulation Material:Non-Insulated
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Beveled
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Flanged Fork
SKU:PANP14-8FF-M

Detailed Description

Enhance your electrical connections with our Flanged Fork Terminals. Designed for 16-14 AWG wires and #8 stud sizes, these non-insulated terminals come in a convenient bulk package. Crafted from durable copper with a tin-plated finish, they ensure reliable conductivity. The beveled barrel design allows for easy and secure crimping. With a maximum operating temperature of 175°C (347°F), they are suitable for various applications. RoHS compliant and meticulously crafted, these terminals are a must-have for professionals in the industry. Upgrade your tool kit with this essential component for seamless and efficient electrical work.