P14-8LF-M

Heilind Number:PANP14-8LF-M
Manufacturer:Panduit
Manufacturer Number:P14-8LF-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Locking Fork Terminal, non-insulated, 18- 14 AWG, #8 stud size, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P14-8LF-M
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:19.6 mm, .77 in
Stud Size:#8
Stud Hole Size:4/25 in, 4.2 mm
Outside Diameter:.16 in, 4.1 mm
Material:Copper
Insulation Material:None
Maximum Wire Size:14 AWG
Minimum Wire Size:18 AWG
Barrel Type:Beveled
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Locking Fork
SKU:PANP14-8LF-M

Detailed Description

Enhance your electrical connections with our Locking Fork Terminal, a reliable solution for 18-14 AWG wire sizes. Featuring a durable copper construction and tin-plated finish, it ensures secure and efficient conductivity up to 150°C. The non-insulated design, beveled barrel, and #8 stud size compatibility make it versatile for various applications. With a bulk package for convenience, it's a must-have for your crimp terminal collection. RoHS compliant for environmentally conscious practices. Elevate your connections with ease and efficiency.