P14-P47-C

Heilind Number:PANP14-P47-C
Manufacturer:Panduit
Manufacturer Number:P14-P47-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pin Terminal, 16 14 AWG, non-insulated, .49 pin length, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P14-P47-C
Material:Copper
Pin Length:.49 in, 12.4 mm
Barrel Type:Brazed
Finish:Tin Plated
SKU:PANP14-P47-C

Detailed Description

Enhance your electrical connections with our high-quality Pin Terminal. Designed for use with 16-14 AWG wires, this non-insulated terminal features a durable copper construction with a .49-inch pin length. The brazed barrel ensures secure crimping, while the tin-plated finish provides excellent conductivity. Each terminal is RoHS compliant, making it a reliable and environmentally friendly choice for your wiring needs. Perfect for a wide range of applications, this terminal is a must-have for any DIY enthusiast or professional electrician. Upgrade your connections today and experience the difference in performance and reliability.