| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P16M24 |
| Color: | Various |
| Mount Type: | Snap Close |
| Material: | Assembly |
| Product Type: | Snap-Close Conduit Clip |
| Environment Application: | indoor1 |
| SKU: | PANP16M24 |
P16M24
| Heilind Number: | PANP16M24 |
| Manufacturer: | Panduit |
| Manufacturer Number: | P16M24 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Beam clamp for 1/8" - 1/4" flange with 1" snap closed conduit clip, bottom mount, static load capacity: 75 lbs. vertically.
More >>Specifications
Detailed Description
Secure your cables with ease using our Beam Clamp, designed for flanges ranging from 1/8" to 1/4". Featuring a convenient snap-closed conduit clip with a 1" capacity, this clamp ensures a reliable hold. Its bottom mount design offers sturdy support, with a static load capacity of 75 lbs. vertically. Crafted from durable materials, it guarantees long-lasting performance. Suitable for indoor use, this essential cable management accessory is a must-have for organizing and securing wires in any setting. Available in various colors, it seamlessly blends into your existing setup. Upgrade your wire and cable management system with this efficient Snap-Close Conduit Clip.

