| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P16M912SM |
| Color: | Various |
| Mount Type: | Snap Close |
| Material: | Assembly |
| Product Type: | Snap-Close Conduit Clip |
| Environment Application: | indoor1 |
| SKU: | PANP16M912SM |
P16M912SM
| Heilind Number: | PANP16M912SM |
| Manufacturer: | Panduit |
| Manufacturer Number: | P16M912SM |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Beam clamp for 9/16" - 3/4" flange with 1" snap close conduit clip, side mount, static load capacity: 25 lbs. vertically.
More >>Specifications
Detailed Description
Secure your conduit with ease using our Beam Clamp designed for 9/16" to 3/4" flanges. This versatile clamp features a convenient 1" snap close conduit clip for effortless installation. With a side mount configuration, it offers a space-saving solution for organizing cables in indoor environments. Crafted from durable materials, this clamp ensures reliable performance and has a static load capacity of 25 lbs. vertically. Available in various colors to suit your preferences, it is an essential accessory for efficient wire and cable management. Upgrade your setup with this Snap-Close Conduit Clip and experience hassle-free installation and maintenance.

