| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P16MB18A |
| Mount Type: | Screw, Rod |
| Product: | Cable & Conduit Box Support Assemblies |
| Product Type: | Box Support Assembly |
| Compatible Conduit Size (Max): | 1 in, 25.4 mm |
| SKU: | PANP16MB18A |
P16MB18A
| Heilind Number: | PANP16MB18A |
| Manufacturer: | Panduit |
| Manufacturer Number: | P16MB18A |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable and conduit setup with our Box Support Assembly, designed for easy installation of 1 EMT, Rigid, or IMC conduit. Featuring a plain 1/4 mounting hole, this assembly offers versatile mounting options via screws or rods. Perfect for organizing and securing wiring setups, it accommodates conduits up to 1 inch in size. Elevate your wire and cable management with this essential conduit accessory.

