P18-10F-C

Heilind Number:PANP18-10F-C
Manufacturer:Panduit
Manufacturer Number:P18-10F-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, non-insulated, 22- 16 AWG, #10 stud size, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P18-10F-C
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:.71 in, 18 mm
Stud Size:#10_1
Stud Hole Size:1/5 in, 4.8 mm
Outside Diameter:.14 in, 3.6 mm
Material:Copper
Insulation Material:None
Maximum Wire Size:16 AWG
Minimum Wire Size:22 AWG
Barrel Type:Brazed
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANP18-10F-C

Detailed Description

Enhance your electrical connections with our Fork Terminal, designed for optimal performance. This non-insulated terminal accommodates 22-16 AWG wire sizes, with a #10 stud hole fitting. Crafted from durable copper and finished with tin plating, it ensures reliable conductivity and corrosion resistance. The brazed barrel construction guarantees secure crimping. With a maximum operating temperature of 150°C, it's suitable for a wide range of applications. RoHS compliant, this terminal is a dependable choice for your connectivity needs.