P18-10FN-C

Heilind Number:PANP18-10FN-C
Manufacturer:Panduit
Manufacturer Number:P18-10FN-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, non-insulated, 22- 16 AWG, #10 stud size, narrow tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P18-10FN-C
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:18 mm, .71 in
Stud Size:#10
Stud Hole Size:1/5 in, 4.8 mm
Outside Diameter:.14 in, 3.6 mm
Material:Copper
Insulation Material:None
Maximum Wire Size:16 AWG
Minimum Wire Size:22 AWG
Barrel Type:Brazed
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Narrow Fork
SKU:PANP18-10FN-C

Detailed Description

Enhance your wiring projects with our Fork Terminal, a versatile and essential component for secure electrical connections. This non-insulated terminal is designed for 22-16 AWG wire, featuring a #10 stud size and a narrow tongue for efficient installation. Crafted from durable copper with a brazed barrel, it ensures reliable performance in various applications. The tin-plated finish not only provides corrosion resistance but also facilitates easy soldering or crimping. With a maximum operating temperature of 150 °C (302 °F), this terminal guarantees optimal functionality even in high-temperature environments. RoHS compliant and meticulously engineered, it meets rigorous industry standards for quality and safety. Upgrade your toolbox with this essential connector for seamless wire termination solutions.