| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P18-10R-C |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Voltage: | 2000 V, 2 kV |
| Outside Diameter: | .31 in, 7.9 mm |
| Material: | Copper |
| Insulation Material: | Non-Insulated |
| Barrel Length: | .28 in, 7 mm |
| Barrel Type: | Brazed Seam |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANP18-10R-C |
P18-10R-C
Specifications
Detailed Description
Enhance your electrical connections with this Ring Terminal, designed for 22-16 AWG wires and a #10 stud size. Manufactured from high-quality copper with a durable tin-plated finish, it ensures reliable conductivity in various applications. With a maximum operating temperature of 150°C and voltage rating of 2000V, this non-insulated terminal is suitable for demanding environments. The brazed seam barrel construction guarantees secure wire attachment, while its compact .31-inch outside diameter makes it easy to install in tight spaces. RoHS compliant and packaged for convenience, it's an essential component for your connector toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PN18-6FF-M | Flanged Fork Terminal, nylon insulated, 22 - 16 AWG, #6 stud size, bulk package. | ![]() |


