P18-12R-C

Heilind Number:PANP18-12R-C
Manufacturer:Panduit
Manufacturer Number:P18-12R-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 22 “ 16 AWG, 1/2" stud size, non-insulated.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P18-12R-C
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:18.3 mm, .72 in
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:10.7 mm, .42 in
Barrel Type:Brazed Seam
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANP18-12R-C

Detailed Description

Easily secure wiring with our Ring Terminal, designed for 22-16 AWG connections. Featuring a 1/2" stud size and non-insulated construction, it ensures reliable performance even in high-temperature environments, with a maximum operating temperature of 150°C (302°F) and voltage rating of 2000V (2kV). Crafted from copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. The brazed seam barrel type and .42" barrel length provide a secure and durable connection. ROHS compliant, this terminal is a safe and efficient choice for various applications in the electrical and electronic industries.