P18-14F-M

Heilind Number:PANP18-14F-M
Manufacturer:Panduit
Manufacturer Number:P18-14F-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, non-insulated, 22- 16 AWG, 1/4 stud size, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P18-14F-M
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:.88 in, 22.4 mm
Stud Size:M6
Stud Hole Size:1/4 in, 6.4 mm
Outside Diameter:.14 in, 3.6 mm
Material:Copper
Insulation Material:None
Maximum Wire Size:16 AWG
Minimum Wire Size:22 AWG
Barrel Type:Brazed
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANP18-14F-M

Detailed Description

Enhance your wire connections with our Fork Terminal, designed for optimal performance. Crafted from high-quality copper with a durable tin-plated finish, this non-insulated terminal is suitable for 22-16 AWG wires, ensuring secure and reliable connectivity. Its 1/4 stud size and M6 compatibility make it versatile for various applications. With a maximum operating temperature of 150°C (302°F) and a brazed barrel construction, it guarantees long-lasting durability even in demanding environments. The standard fork type design, along with RoHS compliance, further underscores its quality and suitability for your needs. Upgrade your crimping arsenal with this essential component, available in a convenient bulk package.