P18-38R-C

Heilind Number:PANP18-38R-C
Manufacturer:Panduit
Manufacturer Number:P18-38R-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 22 “ 16 AWG, 3/8" stud size, non-insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P18-38R-C
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:13.5 mm, .53 in
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.37 in, 9.3 mm
Barrel Type:Brazed Seam
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANP18-38R-C

Detailed Description

Enhance your electrical connections with our high-quality Ring Terminal. Designed for optimal performance, this terminal is suitable for 22-16 AWG wires and features a 3/8" stud size for secure attachment. Crafted from durable copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. With a maximum operating temperature of 150°C and voltage rating of 2000V, it ensures reliable operation in various applications. The non-insulated design and brazed seam barrel construction guarantee efficient wire termination. Whether for professional or DIY projects, this Ring Terminal is a must-have for maintaining safe and efficient electrical connections.