P18-4R-C

Heilind Number:PANP18-4R-C
Manufacturer:Panduit
Manufacturer Number:P18-4R-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 22 – 16 AWG, #4 stud size, non-insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P18-4R-C
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:.25 in, 6.4 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.25 in, 6.4 mm
Barrel Type:Brazed Seam
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANP18-4R-C

Detailed Description

Introducing our P18-4R-C Ring Terminal, a versatile and reliable solution for your electrical connection needs. Designed for 22-16 AWG wire with a #4 stud size, this non-insulated terminal ensures secure and efficient conductivity. With a maximum operating temperature of 150°C (302°F) and a voltage rating of 2000 V (2 kV), it is suitable for a wide range of applications. The copper construction and brazed seam barrel guarantee durability and longevity, while the tin plating finish enhances conductivity. RoHS compliant and meticulously crafted, this ring terminal is a must-have component for professionals in the field. Trust in the quality and performance of the P18-4R-C for all your connectivity requirements.