P18-6R-C

Heilind Number:PANP18-6R-C
Manufacturer:Panduit
Manufacturer Number:P18-6R-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 22 “ 16 AWG, #6 stud size, non-insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P18-6R-C
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:.25 in, 6.4 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.25 in, 6.4 mm
Barrel Type:Brazed Seam
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANP18-6R-C

Detailed Description

Enhance your electrical connections with our Ring Terminal. Designed for 22-16 AWG wires with a #6 stud size, this terminal ensures secure and efficient crimping. Made of high-quality copper with a durable tin-plated finish, it guarantees reliable conductivity. Its non-insulated barrel, featuring a brazed seam, is suitable for various applications. With a maximum operating temperature of 150°C and a voltage rating of 2000V, this terminal meets industry standards for safety and performance. Upgrade your wiring projects with this essential connector.