P18-8F-C

Heilind Number:PANP18-8F-C
Manufacturer:Panduit
Manufacturer Number:P18-8F-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, non-insulated, 22- 16 AWG, #8 stud size, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P18-8F-C
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:.69 in, 17.5 mm
Stud Size:M4
Stud Hole Size:4/25 in, 4.2 mm
Outside Diameter:.14 in, 3.6 mm
Material:Copper
Insulation Material:None
Maximum Wire Size:16 AWG
Minimum Wire Size:22 AWG
Barrel Type:Brazed
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANP18-8F-C

Detailed Description

Introducing our non-insulated Fork Terminal for reliable wire connections in electrical applications. With a #8 stud size and compatibility with 22-16 AWG wires, this terminal ensures secure and efficient conductivity. Crafted from high-quality copper with a durable tin-plated finish, it offers excellent performance and corrosion resistance, making it ideal for a wide range of environments. The brazed barrel construction guarantees a strong and stable connection, while the M4 stud size and 4.2mm hole size provide easy installation. RoHS compliant and suitable for temperatures up to 150°C (302°F), this terminal is a dependable choice for your connectivity needs. Order our Crimp Spade Terminals today and streamline your wiring projects with confidence.