P18-8FF-C

Heilind Number:PANP18-8FF-C
Manufacturer:Panduit
Manufacturer Number:P18-8FF-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Flanged Fork Terminal, 22- 16 AWG, #8 stud size, non-insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P18-8FF-C
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:.72 in, 18.3 mm
Stud Size:#8_1
Stud Hole Size:4/25 in, 4.2 mm
Material:Copper
Insulation Material:Non-Insulated
Maximum Wire Size:16 AWG
Minimum Wire Size:22 AWG
Barrel Type:Beveled
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Flanged Fork
SKU:PANP18-8FF-C

Detailed Description

Enhance your electrical connections with our Flanged Fork Terminal, designed for 22-16 AWG wires with a #8 stud size. Made of durable copper with a tin-plated finish, this terminal ensures reliable conductivity. Non-insulated for versatile use, it features a beveled barrel for secure crimping. With a maximum operating temperature of 150°C, it's ideal for high-performance applications. Each standard package includes this essential component for efficient wire termination. Upgrade your connectivity with our premium Crimp Spade Terminals.