| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P18-8LF-M |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Overall Length: | .74 in, 18.8 mm |
| Stud Size: | #8_1 |
| Stud Hole Size: | 4/25 in, 4.2 mm |
| Outside Diameter: | .14 in, 3.6 mm |
| Material: | Copper |
| Insulation Material: | Non-Insulated |
| Maximum Wire Size: | 16 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Brazed |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANP18-8LF-M |
P18-8LF-M
Specifications
Detailed Description
Enhance your wire connections with our Locking Fork Terminal. Designed for 22-16 AWG wires with a #8 stud size, this non-insulated terminal ensures secure and reliable contact. With a maximum operating temperature of 150°C (302°F), it's suitable for high-temperature environments. The terminal's copper construction, tin-plated finish, and brazed barrel type guarantee durability and conductivity. Whether for industrial or DIY projects, this terminal is a versatile and essential component for your electrical connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/22/2022 | PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product. | Download | |||

