| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P2-12R-T |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Voltage: | 2 kV, 2000 V |
| Outside Diameter: | .86 in, 21.8 mm |
| Material: | Copper |
| Insulation Material: | Non-Insulated |
| Barrel Length: | .56 in, 14.2 mm |
| Barrel Type: | Brazed Seam |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANP2-12R-T |
P2-12R-T
Specifications
Detailed Description
Enhance your electrical connections with our durable large wire ring terminal. Designed for 2 AWG wires and featuring a 1/2" stud size, this non-insulated terminal is ideal for high-power applications. With a maximum operating temperature of 150°C (302°F) and a voltage rating of 2000V, it ensures reliable performance in demanding environments. Crafted from copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. The brazed seam barrel construction guarantees secure and long-lasting connections. Measuring .86 inches in outside diameter and .56 inches in barrel length, it is suitable for a variety of installations. RoHS compliant and available in bulk packaging, this ring terminal is a must-have for professionals in the electrical industry.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

