| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P2-14R-X |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Voltage: | 2 kV, 2000 V |
| Outside Diameter: | .48 in, 12.2 mm |
| Material: | Copper |
| Insulation Material: | Non-Insulated |
| Barrel Length: | .56 in, 14.2 mm |
| Wire Insulation Diameter: | .48 in, 12.2 mm |
| Barrel Type: | Brazed Seam |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANP2-14R-X |
P2-14R-X
Specifications
Detailed Description
Enhance your electrical connections with our large wire ring terminal, designed for 2 AWG wires and 1/4" stud sizes. Crafted from durable copper with a brazed seam barrel, this non-insulated terminal guarantees reliable performance in high-temperature environments, with a maximum operating temperature of 150°C (302°F). Its tin-plated finish ensures excellent conductivity and corrosion resistance, while meeting RoHS compliance standards. Suitable for applications requiring up to 2000V, its 12.2mm outside diameter and .56" barrel length provide a secure fit for various wire insulation sizes. Upgrade your connectivity with this premium-quality terminal, ideal for industrial and commercial use.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

