| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P2-38R-X |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Voltage: | 2 kV, 2000 V |
| Outside Diameter: | .48 in, 12.2 mm |
| Material: | Copper |
| Insulation Material: | Non-Insulated |
| Barrel Length: | 1.12 in, 28.4 mm |
| Wire Insulation Diameter: | .48 in, 12.2 mm |
| Barrel Type: | Brazed Seam |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANP2-38R-X |
P2-38R-X
Specifications
Detailed Description
Enhance your electrical connections with our large wire ring terminal. Designed for 2 AWG wires and featuring a 3/8" stud size, this non-insulated terminal ensures secure and efficient performance. With a maximum operating temperature of 150°C (302°F) and a voltage rating of 2000V, it's suitable for demanding applications. Crafted from high-quality copper with a durable tin-plated finish, it guarantees reliable conductivity. The brazed seam barrel construction and RoHS compliance further attest to its quality. Ideal for professional use, this terminal is a must-have for any electrical project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

