P2-56R-X

Heilind Number:PANP2-56R-X
Manufacturer:Panduit
Manufacturer Number:P2-56R-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring terminal, large wire, 2 AWG, 5/16" stud size, non-insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P2-56R-X
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2 kV, 2000 V
Outside Diameter:.48 in, 12.2 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.56 in, 14.2 mm
Wire Insulation Diameter:.48 in, 12.2 mm
Barrel Type:Brazed Seam
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANP2-56R-X

Detailed Description

Upgrade your electrical connections with our high-quality Ring Terminal for large wires. Designed for 2 AWG cables with a 5/16" stud size, this non-insulated terminal ensures secure and efficient conductivity. With a maximum operating temperature of 150°C (302°F) and a voltage rating of 2000V, it's perfect for demanding applications. The copper construction and tin-plated finish guarantee durability and corrosion resistance. Its brazed seam barrel type and standard package make installation a breeze. RoHS compliant, this Ring Terminal is an essential component for any electrical project.