| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P20M24SM |
| Color: | Various |
| Mount Type: | Clamp |
| Material: | Assembly |
| Product Type: | Snap-Close Conduit Clip |
| Environment Application: | indoor1 |
| SKU: | PANP20M24SM |
P20M24SM
| Heilind Number: | PANP20M24SM |
| Manufacturer: | Panduit |
| Manufacturer Number: | P20M24SM |
| Datasheet: | Product Catalog |
| ECAD Model: |
Description:
Beam clamp for 1/8"-1/4" flange, 1-1/4" snap closed conduit clip, side mount, static load capacity: 25 lbs. vertically.
More >>Specifications
Detailed Description
Securely fasten and support your cables with our Beam Clamp for 1/8"-1/4" flanges. This convenient side-mount clip features a 1-1/4" snap-closed conduit clip, ensuring easy installation. With a static load capacity of 25 lbs. vertically, it provides reliable cable management for various applications. Made from durable materials, this clamp is suitable for indoor use. Perfect for organizing and securing cables in any environment, it is an essential accessory for efficient wire and cable management. Elevate your setup with this high-quality Snap-Close Conduit Clip.

