P22-10R-M

Heilind Number:PANP22-10R-M
Manufacturer:Panduit
Manufacturer Number:P22-10R-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 26 “ 22 AWG, #10 stud size, non-insulated, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P22-10R-M
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:20.3 mm, .8 in
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.24 in, 6 mm
Wire Insulation Diameter:20.3 mm, .8 in
Barrel Type:Brazed Seam
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANP22-10R-M

Detailed Description

Enhance your electrical connections with our Ring Terminal, designed for 26 to 22 AWG wire sizes and #10 stud size compatibility. Made from durable copper with a tin-plated finish, this non-insulated terminal ensures reliable conductivity and is suitable for high-temperature environments, with a maximum operating temperature of 150°C (302°F). Its brazed seam barrel construction guarantees secure wire attachment, while its 2 kV voltage rating offers peace of mind for your applications. Perfect for bulk use, this terminal comes in a convenient package for all your crimping needs. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for various projects in the connectors and terminals category. Elevate your wiring setups with this essential component.