P22-6F-C

Heilind Number:PANP22-6F-C
Manufacturer:Panduit
Manufacturer Number:P22-6F-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, non-insulated, 26- 22 AWG, #6 stud size, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P22-6F-C
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:.59 in, 15 mm
Stud Size:#6_1
Stud Hole Size:1/7 in, 3.5 in
Outside Diameter:.08 in, 2 mm
Material:Copper
Insulation Material:Non-Insulated
Maximum Wire Size:22 AWG
Minimum Wire Size:26 AWG
Barrel Type:Beveled
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANP22-6F-C

Detailed Description

Introducing our Fork Terminal, a reliable solution for your electrical connections. This non-insulated terminal is designed for 26-22 AWG wires, with a #6 stud size for secure attachment. With a maximum operating temperature of 150°C (302°F), it ensures durability in various environments. The overall length of 15mm (.59 in) and outside diameter of 2mm (.08 in) make it suitable for standard applications. Made of high-quality copper with a tin-plated finish, it guarantees excellent conductivity and corrosion resistance. The beveled barrel design allows for easy installation through a 1/7 inch (3.5mm) stud hole. RoHS compliant, it meets environmental standards for peace of mind. Upgrade your connectivity with this essential component.