P22-8R-M

Heilind Number:PANP22-8R-M
Manufacturer:Panduit
Manufacturer Number:P22-8R-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 26 “ 22 AWG, #8 stud size, non-insulated, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P22-8R-M
Maximum Operating Temperature:150 °C, 302 °F
Outside Diameter:20.3 mm, .8 in
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.25 in, 6.4 mm
Wire Insulation Diameter:20.3 mm, .8 in
Barrel Type:Brazed Seam
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANP22-8R-M

Detailed Description

Upgrade your electrical connections with our durable Ring Terminal. Designed for 26 - 22 AWG wires with a #8 stud size, this non-insulated terminal is perfect for various applications. Made of high-quality copper with a brazed seam barrel, it ensures reliable performance. The tin-plated finish not only enhances conductivity but also provides corrosion resistance. With a maximum operating temperature of 150°C (302°F), it's suitable for high-temperature environments. Its compact size, with an outside diameter of 0.8 inches (20.3 mm) and a barrel length of 0.25 inches (6.4 mm), offers versatility in installation. Rest assured, this RoHS-compliant terminal meets industry standards for environmental responsibility. Upgrade your wiring setup with this essential component for optimal performance.