| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P32M24 |
| Color: | Various |
| Mount Type: | Clamp |
| Material: | Assembly |
| Product Type: | Snap-Close Conduit Clip |
| Environment Application: | indoor1 |
| SKU: | PANP32M24 |
P32M24
| Heilind Number: | PANP32M24 |
| Manufacturer: | Panduit |
| Manufacturer Number: | P32M24 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Beam clamp for 1/8" - 1/4" flange with 2" snap closed conduit clip, static load capacity: 75 lbs. vertically.
More >>Specifications
Detailed Description
Securely fasten your cables with our Beam Clamp, designed for 1/8" to 1/4" flanges. This versatile clamp features a 2" snap closed conduit clip, ensuring quick and easy installation. With a static load capacity of 75 lbs. vertically, it provides reliable support for your wiring. Made from durable materials, this clamp is suitable for indoor environments and comes in various colors to suit your needs. Perfect for efficient cable management, it belongs to our range of high-quality Wire & Cable Management Products. Keep your workspace organized with this essential accessory.

