| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P32M24SM |
| Color: | Various |
| Mount Type: | Clamp |
| Material: | Assembly |
| Product Type: | Snap-Close Conduit Clip |
| Environment Application: | indoor1 |
| SKU: | PANP32M24SM |
P32M24SM
| Heilind Number: | PANP32M24SM |
| Manufacturer: | Panduit |
| Manufacturer Number: | P32M24SM |
| Datasheet: | Product Catalog |
| ECAD Model: |
Description:
Beam clamp for 1/8" - 1/4" flange with 2" snap closed conduit clip, side mount, static load capacity: 25 lbs. vertically..
More >>Specifications
Detailed Description
Easily secure cables in place with our Beam Clamp for 1/8" - 1/4" flanges, featuring a convenient 2" snap closed conduit clip. Designed for side mounting, this clamp offers a reliable solution for organizing wiring in various environments. With a static load capacity of 25 lbs. vertically, it ensures sturdy support for your cables. Available in a range of colors, this assembly is a must-have for efficient wire and cable management. Perfect for use in indoor settings, it falls under the category of essential conduit accessories, making it a versatile and practical choice for your installation needs.

