| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P32W2A2-100-7 |
| Color: | White |
| Overall Width: | 1 in, 25.4 mm |
| Overall Length: | 21 ft, 6.4 m |
| Material: | Acrylic Foam |
| Overall Thickness: | .03 in, .9 mm |
| Width: | 25.4 mm, 1 in |
| Product: | Wiring Duct Tape |
| SKU: | PANP32W2A2-100-7 |
P32W2A2-100-7
| Heilind Number: | PANP32W2A2-100-7 |
| Manufacturer: | Panduit |
| Manufacturer Number: | P32W2A2-100-7 |
| Datasheet: | Technical Reference |
| ECAD Model: |
Description:
Foam tape, 1/32" (thick) x 1" (wide) x 7 yards, acrylic adhesive, white, 1 pc. package quantity.
More >>Specifications
Detailed Description
Enhance your cable management with our Foam Tape, offering a convenient 1/32" thickness and 1" width in a 7-yard roll. Featuring a reliable acrylic adhesive, this white tape is a versatile solution for securing wiring ducts and accessories. With a total length of 21 feet, it provides ample coverage for various applications. Made from durable acrylic foam, it ensures long-lasting performance. RoHS compliant, you can trust in its quality and environmental responsibility. Upgrade your organization and efficiency with this essential tool for your workspace.

