| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P32W2A2-50-7 |
| Color: | White |
| Overall Width: | 5 in, 12.7 mm |
| Overall Length: | 21 ft, 6.4 m |
| Material: | Acrylic Foam |
| Overall Thickness: | .03 in, .9 mm |
| Width: | 0.5 in, 12.7 mm |
| Product: | Wiring Duct Tape |
| SKU: | PANP32W2A2-50-7 |
P32W2A2-50-7
| Heilind Number: | PANP32W2A2-50-7 |
| Manufacturer: | Panduit |
| Manufacturer Number: | P32W2A2-50-7 |
| Datasheet: | Technical Reference |
| ECAD Model: |
Description:
Foam tape, 1/32" (thick) x .50" (wide) x 7 yards, acrylic adhesive, white, 1 pc. package quantity.
More >>Specifications
Detailed Description
Enhance your wire and cable management with our Foam Tape, offering a reliable solution for securing and organizing in any setting. Measuring at 1/32" in thickness and .50" in width, this adhesive tape provides a strong hold for various applications. Its acrylic adhesive ensures a durable bond, while the white color adds a clean finish. Each package contains 7 yards of tape, giving you plenty for your needs. Made of acrylic foam, this tape is resilient and long-lasting. Perfect for use with Wiring Duct & Accessories, it's a versatile tool for professionals and DIY enthusiasts alike. Rest assured, our product is RoHS compliant, meeting high standards of environmental responsibility. Elevate your cable management game with this essential tool.

