| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P32W2A2-75-72 |
| Color: | White |
| Overall Width: | .75 in, 19 mm |
| Overall Length: | 216 ft, 65.5 m |
| Material: | Acrylic Foam |
| Overall Thickness: | .03 in, .9 mm |
| Width: | 0.75 in, 19 mm |
| Product: | Wiring Duct Tape |
| SKU: | PANP32W2A2-75-72 |
P32W2A2-75-72
| Heilind Number: | PANP32W2A2-75-72 |
| Manufacturer: | Panduit |
| Manufacturer Number: | P32W2A2-75-72 |
| Datasheet: | Technical Reference |
| ECAD Model: |
Description:
Foam tape, 1/32" (thick) x .75" (wide) x 72 yards, acrylic adhesive, white, 1 pc. package quantity.
More >>Specifications
Detailed Description
Enhance your wire and cable management with our Foam Tape. Measuring 1/32" thick and .75" wide, this adhesive tape offers reliable bonding with its acrylic composition. Perfect for securing wiring ducts, it comes in a convenient 72-yard roll, ensuring you have an ample supply for your projects. The white color blends seamlessly for a professional finish, while its RoHS compliance guarantees environmentally friendly usage. Trust in the quality of our Wiring Duct Tape to streamline your organization and installation processes.

