P32W2R1-50-7

Heilind Number:PANP32W2R1-50-7
Manufacturer:Panduit
Manufacturer Number:P32W2R1-50-7
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Foam tape, 1/32" (thick) x .50" (wide) x 7 yards, rubber adhesive.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P32W2R1-50-7
Color:White
Overall Width:5 in, 12.7 mm
Overall Length:21 ft, 6.4 m
Material:Rubber Foam
Overall Thickness:.03 in, .9 mm
Width:0.5 in, 12.7 mm
Product:Wiring Duct Tape
SKU:PANP32W2R1-50-7

Detailed Description

Enhance your wire and cable management with this versatile foam tape. Measuring 1/32" thick and 0.50" wide, it provides a secure and cushioned hold for your wiring projects. The 7-yard length ensures you have plenty for multiple applications. Featuring a durable rubber adhesive, it sticks firmly in place. Its white color blends seamlessly for a professional finish. Made of high-quality rubber foam, it offers reliable insulation and protection. Perfect for use with wiring ducts and accessories, this tape is a must-have for any DIY enthusiast or professional electrician. Rest assured, it complies with RoHS regulations, making it a safe and environmentally friendly choice. Elevate your cable organization with this essential tool.