P32W2R1-50-72

Heilind Number:PANP32W2R1-50-72
Manufacturer:Panduit
Manufacturer Number:P32W2R1-50-72
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Foam tape, 1/32" (thick) x .50" (wide) x 72 yards, rubber adhesive.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P32W2R1-50-72
Color:White
Overall Width:5 in, 12.7 mm
Overall Length:216 ft, 65.5 m
Material:Rubber Foam
Overall Thickness:.03 in, .9 mm
Width:0.5 in, 12.7 mm
Product:Wiring Duct Tape
SKU:PANP32W2R1-50-72

Detailed Description

Enhance your wire and cable management with our high-quality foam tape. Measuring 1/32" in thickness and .50" in width, this versatile tape comes in a convenient 72-yard roll, ensuring you have plenty for your projects. The rubber adhesive provides strong and durable bonding, while the white color adds a sleek finish. Made of rubber foam, this tape offers reliable insulation and cushioning properties. Whether you're securing wiring ducts or organizing cables, this tape is a must-have accessory. Rest assured, it is RoHS compliant, making it safe for the environment. Upgrade your setup with this essential wiring duct tape.