| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P4-12R-E |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Voltage: | 2 kV, 2000 V |
| Outside Diameter: | .39 in, 9.9 mm |
| Material: | Copper |
| Insulation Material: | Non-Insulated |
| Barrel Length: | .56 in, 14.2 mm |
| Wire Insulation Diameter: | .39 in, 9.9 mm |
| Barrel Type: | Brazed Seam |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANP4-12R-E |
P4-12R-E
Specifications
Detailed Description
Enhance your electrical connections with our large wire ring terminal. Designed for 4 AWG wires with a 1/2" stud size, this non-insulated terminal ensures reliable conductivity. With a maximum operating temperature of 150°C and a voltage rating of 2000V, it's suitable for high-power applications. The copper construction and tin-plated finish guarantee durability and corrosion resistance. The brazed seam barrel and 0.39" outside diameter provide secure and efficient crimping. Perfect for professional electricians and DIY enthusiasts alike, this terminal is a must-have for any wiring project. Rest assured, it meets RoHS compliance standards, making it an environmentally friendly choice. Upgrade your electrical connections with this high-quality ring terminal.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

