| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P4-12R-T |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Voltage: | 2 kV, 2000 V |
| Outside Diameter: | .39 in, 9.9 mm |
| Material: | Copper |
| Insulation Material: | Non-Insulated |
| Barrel Length: | .56 in, 14.2 mm |
| Wire Insulation Diameter: | .39 in, 9.9 mm |
| Barrel Type: | Brazed Seam |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANP4-12R-T |
P4-12R-T
Specifications
Detailed Description
Enhance your wiring connections with our high-quality Ring Terminal. Designed for large 4 AWG wires, it features a 1/2" stud size for secure attachment. Crafted from durable copper with a tin-plated finish, this terminal ensures reliable conductivity. With a maximum operating temperature of 150°C and a voltage rating of 2000V, it is suitable for a wide range of applications. The non-insulated design and brazed seam barrel guarantee efficient performance. Bulk packaged for convenience, this terminal is a must-have for professional electricians and DIY enthusiasts alike. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Elevate your wiring tasks with this essential connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

