P4-14RHT6-E

Heilind Number:PANP4-14RHT6-E
Manufacturer:Panduit
Manufacturer Number:P4-14RHT6-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

High Temperature Ring Terminal, 4 AWG, 1/4" stud size, non-insulated.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P4-14RHT6-E
Maximum Operating Temperature:343 °C, 650 °F
Voltage:2 kV, 2000 V
Outside Diameter:.39 in, 9.9 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:14.2 mm
Wire Insulation Diameter:.39 in, 9.9 mm
Barrel Type:Brazed Seam
Finish:Nickel Plated
Product Type:Ring Terminal
SKU:PANP4-14RHT6-E

Detailed Description

Discover the ultimate solution for high-temperature electrical connections with our High Temperature Ring Terminal. Designed for robust performance, this terminal is ideal for demanding applications. Featuring a 4 AWG size and 1/4" stud, it ensures a secure and efficient fit. With a maximum operating temperature of 343°C (650°F) and a voltage rating of 2000 V, it guarantees reliability even in extreme conditions. Made of high-quality copper with a nickel-plated finish, it offers excellent conductivity and corrosion resistance. The non-insulated design is perfect for specialized installations. Trust in this Ring Terminal for durable and dependable connections in your projects. Rest assured, it complies with RoHS standards for environmental sustainability. Upgrade your electrical setups with this essential component.