P4-38R-E

Heilind Number:PANP4-38R-E
Manufacturer:Panduit
Manufacturer Number:P4-38R-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring terminal, large wire, 4 AWG, 3/8" stud size, non-insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P4-38R-E
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:.39 in, 9.9 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:14.2 mm, .56 in
Wire Insulation Diameter:.39 in, 9.9 mm
Barrel Type:Brazed Seam
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANP4-38R-E

Detailed Description

Enhance your wire connections with this high-quality ring terminal. Designed for large wires, it accommodates 4 AWG sizes with a 3/8" stud size for secure attachment. Crafted from durable copper with a brazed seam barrel, it ensures reliable conductivity even in demanding environments. The non-insulated design and tin-plated finish make it suitable for high-temperature applications, with a maximum operating temperature of 150°C (302°F) and a voltage rating of 2000V. Its .39-inch outside diameter and .56-inch barrel length provide a secure fit, meeting industry standards for performance and safety. Perfect for professionals and DIY enthusiasts alike, this terminal guarantees efficient and long-lasting electrical connections.